Panasonic Electronic Components ERJ-PM8 Anti-Surge Thick Film Chip Resistors

Panasonic ERJ-PM8 Anti-Surge Thick Film Chip Resistors are AEC-Q200 qualified and offer high reliability with a metal glaze thick film resistive element and three layers of electrodes. Panasonic ERJ-PM8 Anti-Surge Thick Film Chip Resistors are suitable for reflow and flow soldering and feature a limiting element voltage of 500V. The series also features ±1% resistance tolerance and a temperature coefficient of resistance (TCR) of ±100 (x 10-6/K).

Features

  • AEC-Q200 qualified
  • High reliability with metal glaze thick film resistive element and three layers of electrodes
  • Suitable for reflow and flow soldering
  • 500V limiting element voltage
  • ±1% resistance tolerance
  • TCR ±100 (x 10-6/K)

Specifications

  • 0.66W power rating
  • +70°C rated ambient temperature
  • +125°C rated terminal part temperature
  • 1000V maximum overload voltage
Paskelbta: 2022-03-16 | Atnaujinta: 2024-03-12