Panasonic Industrial Devices RF4 Narrow Pitch RF Connectors
Panasonic RF4 Narrow Pitch RF Connectors are designed with a seamless metal shield with an all-around contact adhesive for the socket and header. The high-frequency connectors feature six general signal pins and two RF signal pins for transmitting 15GHz frequency signals. The RF4 series is constructed with Panasonic's TOUGH CONTACT structure, achieving high contact reliability and retention force. The Panasonic RF4 Narrow Pitch RF Connectors provide an ultra-small 0.35mm pitch. The connectors offer excellent EMI/SI performance and are ideal for applications, including smartphones, tablets, laptops, and routers.Features
- 0.35mm pitch
- Seamless metal shield with all-around contact adhesives
- Achieves good EMI characteristics
- High robustness
- TOUGH CONTACT and shield lock structures
- Good SI characteristics with high-frequency and shielded terminals
- Achieves high-contact reliability and high retention force
- RoHS compliant
Applications
- Smartphones
- Tablets
- Laptops
- Routers
- 5G millimeter-wave antennas
- Ultra wide band (UWB) antennas
- Antenna module to main board connections
Specifications
- 0.3A max rated current (6-pin contacts)
- 1A max rated current (2-pin contacts)
- 30VAC/VDC rated voltage
- 150VAC dielectric strength for 1 minute
- 1000MΩ min insulation resistance
- 90mΩ contact resistance
- 15GHz frequency rating
- -55°C to +85°C operating and storage temperature
Socket Dimensions (mm)
Header Dimensions (mm)
Paskelbta: 2024-01-17
| Atnaujinta: 2024-03-06