Panasonic Electronic Components PAN9310/9320 Embedded Wi-Fi Place-and-Play Modules
Panasonic PAN9320 Embedded Wi-Fi Modules have fully embedded place-and-play modules with an integrated stack and API. These features minimize firmware development and include a complete security suite. The PAN9320 are standalone 2.4GHz Wi-Fi modules that support IEEE 802.11b/g/n standards designed for applications where a small form factor and high throughput data rate are required. They are cost-effective, power-efficient solutions for WLAN applications. The Panasonic PAN9310 and PAN9320 combine a high-performance CPU, high-sensitivity (-98dBm) wireless radio, baseband processor, medium access controller, encryption unit, boot ROM with patching capability, internal SRAM, and in-system programmable flash memory. The PAN9310 does not have an antenna on the board. The integrated memory is available to the application to store web content such as HTML pages or image data.Features
- Surface mount type 29.0x13.5x2.66mm³
- Fully embedded Wi-Fi module with integrated MCU, radio, Wi-Fi stack, antenna, and crystals, the PAN9310 does not have an antenna on the board
- Supports IEEE 802.11b/g/n, security standards WEP, WPA, WPA2, WPA2 PSK
- Tx power up to +18dBm (IEEE 802.11b CCK) and 14dBm (IEEE 802.11g ODFM)
- High Rx sensitivity -98dBm (IEEE 802.11b DSSS 1Mbps)
- Telnet, HTTP, AJAX and JSON interfaces
- Simultaneous access point and infrastructure modes
- Supports TLS/SSL, HTTPS, and Wi-Fi security (WPA2) for secure data connections
- Plug-n-play name services (DHCP, DNS) and custom name access
- Wireless update of radio driver and MCU firmware with integrated boot loader
- Marvell® 88W8782 WAN System-on-Chip (SoC) and 88MC200 (MCU) inside
- Integrated, extendable 1.5MB Flash for web content and configuration file
- Easy-to-use evaluation board for quick development and reduced time to market
- Use of web technologies (HTML, JavaScript), no need for Wi-Fi stack implementation
- Ready to use internet access (integrated email server and cloud communication client)
- Getting started tutorials, libraries, and APIs
- Evaluation and development software Wifigurator for Windows
Applications
- Imaging platform
- Asset monitoring tracking
- Gaming platform
- Location
- Consumer electronics
- Industrial controls
- Portables
- Commercial monitoring
- Health and fitness
- Medical devices
- Smart energy
- Thermostat and control panels
Block Diagram
Paskelbta: 2015-07-22
| Atnaujinta: 2024-03-04