Panasonic Electronic Components ERJ-UP6F Thick Film Chip Resistors
Panasonic ERJ-UP6F Thick Film Chip Resistors have high resistance to sulfurization achieved by adopting anti-sulfurated electrode material (Ag-Pd-based inner electrode) and structure. These resistors come in 0805 package and have a power rating of 0.50W, a resistance range of 14Ω to 976Ω, and a tolerance of 1%. The ERJ-UP6F thick film chip resistors feature ESD surge characteristics superior to standard metal film resistors. These chip resistors provide high reliability with a metal glaze thick film resistive element and three layers of electrodes and are suitable for reflow and soldering. The ERJ-UP6F thick film chip resistors are RoHS compliant and AEC-Q200 qualified.Features
- High resistance to sulfurization was achieved by adopting Anti-Sulfurated electrode material (Ag-Pd-based inner electrode) and structure
- ESD surge characteristics are superior to standard metal film resistors
- High reliability:
- Metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- High power 0.50W with 0805 inch / 2012mm package size
- Reference standard:
- IEC 60115-8, JIS C 5201-8, and JEITA RC-2134C
- AEC-Q200 compliant
- RoHS compliant
ERJ-UP6F Construction
Power Derating Curve
Additional Resources
Paskelbta: 2024-03-11
| Atnaujinta: 2024-03-27