Panasonic Industrial Devices DW Power Relays

Panasonic DW Relays are 1 Form A 8/16A small polarized Power Relays with a 12,000V surge breakdown voltage. These latching-type relays offer device energy savings. Typical applications for the Panasonic DW Power Relays include smart meters, industrial equipment, security equipment, home appliances, and power supplies.

Features

  • Latching type contributes to device energy savings
  • 12,000V Surge breakdown voltage (between contact and coil)
  • 5,000V Breakdown voltage (between contact and coil)
  • Pin-in-paste construction makes reflow possible
  • Inrush current 100A model available

Applications

  • Smart meters
  • Industrial equipment
  • Security equipment
  • Home appliances
  • Various power supplies
  • Lighting

Videos

Paskelbta: 2011-11-17 | Atnaujinta: 2025-06-06