Panasonic Industrial Devices CF1 Board-to-FPC Automotive Connectors
Panasonic Industrial Devices CF1 Board-to-FPC Automotive Connectors are a simple, lightweight solution for easy FPC and board connections without needing a relay wiring harness. Designed for harsh automotive applications, these lightweight connectors offer high shock, high vibration, and high +125°C heat resistance. The CF1 connectors feature a 2A-rated current per pin contact with a 50VDC rated voltage and a double-sided clip contact structure that preserves contact reliability. Applications include battery management system wiring, instrument panels, headlamps, and more.Features
- Suitable for automotive applications that require vibration and heat resistance (+125°C) characteristics
- “Anti-misoperation bridge structure” prevents unintended operation of the mating lock
- FPCs and boards can be directly connected without relay wiring harnesses
- Contact reliability preserved by a double-sided contact structure
- Inertia lock construction prevents half-mating (4 pins only)
Applications
- Connection of board and FPC
- Daytime running lights (DRL)/rear lamps
- Battery management system (BMS)
Specifications
- 4 to 10 pins
- 2.0A/pin contact rated current
- 50VDC rated voltage
- 1000VAC dielectric strength for 1 minute
- 100MΩ minimum insulation resistance
- Contact resistance
- 20mΩ maximum initial
- 40mΩ maximum after test
- 36.0N maximum insertion force
- 18.0N to 33.0N maximum removal force range
- 50.0N minimum housing lock force
- -40°C to +125°C temperature range
- 10x insertion/removal durability
- UL 94V-0, black LCP resin receptacle body and plug housings
- Copper alloy contacts, posts, and metal tab
Videos
Paskelbta: 2022-07-12
| Atnaujinta: 2024-01-19