Panasonic Industrial Devices AQV209Gx PhotoMOS®
Panasonic Industrial Devices AQV209Gx PhotoMOS® are DIP 6-pin type relays with 1200V load voltage and low on-resistance of 1Ω typical. These PCB-mount modules operate at 0.75A continuous load current and feature HF 1 Form A high capacity. The Panasonic Industrial Devices AQV209Gx PhotoMOS series provides a suitable substitution for replacing reed and mercury relays. Additionally, these relays offer high-load switching for both industrial and test equipment environments. The AQV209Gx series is ideally used in measuring equipment, testing equipment, and industrial equipment.Specifications
- 1200V (peak AC) load voltage
- 1Ω (typical) on resistance
- 0.75A continuous load current (A connection: Peak AC, DC)
- DIP 6-pin/1 Form A package/output configuration
Applications
- Measuring equipment
- Testing equipment
- Industrial equipment
Dimensions & Schematic
Additional Resources
Paskelbta: 2021-02-03
| Atnaujinta: 2024-06-28