Panasonic Industrial Devices R35 High-Current Connectors
Panasonic Industrial Devices R35 High-Current Connectors support 5A power terminals and offer a slim width of 1.7mm and a 0.35mm pitch. These connectors feature low-profile construction with a mated height of 0.6mm and robust design with metal exposure of the flange section. These R35 connectors offer 10 to 60 pins and a wide ambient temperature range of -55°C to +85°C. Panasonic R35 High-Current Connectors are suitable for wearable devices, smartphones, hearable devices, and other small mobile devices.Features
- Supports 5A power terminals
- Robust construction with metal exposure of flange section
- Slim width
- Low-profile construction
Applications
- Wearable devices
- Smartphones
- Hearable devices
- Small mobile devices
Specifications
- 0.35mm pitch
- 1.7mm width
- 0.6mm mating height
- 10 to 60 pins
- 30VDC rated voltage
- 30mΩ maximum power terminal contact resistance
- 1000MΩ insulation resistance
- -55°C to +85°C ambient temperature range
Construction
Additional Resources
Paskelbta: 2024-03-04
| Atnaujinta: 2024-08-06