Cree LED C566E Screen Master® 5mm Oval Single-Color LEDs

Cree LED C566E Screen Master® 5mm Oval Single-Color LEDs are specifically designed for full-color video screens, digital billboards, and passenger information signs. The oval-shaped radiation pattern and high luminous intensity ensure that these devices are excellent for bright sunlight or low-power consumption outdoor applications. The Cree LED C566E components are made with advanced optical-grade epoxy that offers superior high-temperature and high-moisture resistance performance in outdoor signal and sign applications. The encapsulation resin contains anti-UV material to reduce the effects of long-term exposure to direct sunlight.

Features

  • 5mm size
  • Color and typical dominant wavelength
    • Red (621nm)
    • Green (527nm)
    • Blue (470nm)
    • Amber (591nm)
  • Luminous intensity
    • 2130mcd to 5860mcd for C566E-RFF/RFE
    • 5860mcd to 12000mcd for C566E-GFF/GFE
    • 1520mcd to 3000mcd for C566E-BFF/BFE
    • 2130mcd to 5160mcd for C566E-AFF/AFE
  • Lead-free and RoHS-compliant

Applications

  • Electronic Signs and Signals (ESS)
  • Full-color video screens
  • Digital billboards
  • Motorway signs
  • Variable Message Signs (VMS)
  • Advertising signs
  • Petrol signs

Specifications

  • Maximum forward voltage
    • 2.6V for red and amber
    • 4.0V for green and blue
  • Maximum forward current
    • 50mA for red and amber
    • 35mA for green and blue
  • Maximum peak forward current
    • 200ma for red and amber
    • 100mA for green and blue
  • 5V maximum reverse voltage
  • 100μA maximum reverse current
  • Maximum power dissipation
    • 130mW for red and amber
    • 140mW for green and blue
  • -40°C to +95°C operating temperature range
  • +260°C maximum lead soldering temperature for 3s (3mm from the base of the epoxy bulb)
  • Class 2 ESD classification for red and amber

Dimensions: mm

Mechanical Drawing - Cree LED C566E Screen Master® 5mm Oval Single-Color LEDs
Paskelbta: 2025-02-25 | Atnaujinta: 2025-03-03