Marktech Optoelectronics MTSM340UV UV LEDs

Marktech Optoelectronics MTSM340UV UV LEDs are high-reliability surface-mount UV LED emitters designed for applications requiring high radiant power output and accuracy. These LEDs emit light at a peak wavelength of 340nm and support forward currents up to 600mA. The MTSM340UV-D3035 LEDs feature 80mW (typical) radiant flux and 35° (typical) viewing angle. The MTSM340UV-D3065 LEDs feature 85mW (typical) radiant flux and 70° (typical) viewing angle. The MTSM340UV LEDs are available in a 3.5mm x 3.5mm metal-sealed SMD hemispherical lens package. These LEDs are ideally suited for UV curing, optical sensors, and protein analysis.

Features

  • High reliability
  • 340nm (typical) peak wavelength
  • Wide viewing angle:
    • 35° (typical) MTSM340UV-D3035
    • 70° (typical) MTSM340UV-D3065
  • 3.8V to 5.5V forward voltage (VF)
  • 600mA forward current (IF)
  • -30°C to 85°C operating temperature range
  • 3.5mm x 3.5mm metal-sealed SMD hemispherical lens package
  • Pb-free and RoHS compliant

Applications

  • UV curing / light therapy
  • Drug discovery / optical sensors
  • DNA / protein analysis

Star Board Dimensions

Mechanical Drawing - Marktech Optoelectronics MTSM340UV UV LEDs
Paskelbta: 2026-01-02 | Atnaujinta: 2026-02-02