Mikroe Light 6 Click

Mikroe Light 6 Click is a compact add-on board suitable for real-time light level detection, illumination monitoring, and brightness adaptation. The board features Vishay Semiconductor's VEML6031X01 high-accuracy ambient light sensor, which integrates a highly sensitive photodiode, a low-noise amplifier, and a 16-bit A/D converter. The device offers digital light measurements over a wide dynamic range, from 0lx to approximately 172klx with resolution down to 0.0026lx/ct. Mikroe Light 6 Click uses Vishay's Filtron™ technology to deliver a human-eye-like spectral response. Additional features include interrupt functionality, excellent temperature compensation, I2C communication, and Mikroe's Click Snap for flexible implementation. The Light 6 board is designed for automotive and embedded applications.

Features

  • Onboard VEML6031X01 ambient light sensor from Vishay Semiconductors
  • High-accuracy ambient light sensing
  • Highly sensitive photodiode
  • Low-noise amplifier
  • 16-bit A/D converter
  • Filtron technology for human-eye-like response
  • Typical ambient light output tolerance of ≤10% under different light sources
  • Excellent temperature compensation
  • High dynamic detection resolution
  • Digital ambient light output
  • I2C interface
  • Click Snap and ClickID
  • mikroBUS™ compatibility
  • M (42.9mm x 25.4mm) Click board size
  • 3.3V input voltage

Applications

  • Display backlight control
  • Infotainment systems
  • Rear-view mirror dimming
  • Interior lighting control systems
  • Head-up displays

Overview

Infographic - Mikroe Light 6 Click
Paskelbta: 2026-04-21 | Atnaujinta: 2026-06-02