Ledil ADELIA-110 LED Lighting Reflectors
LEDiL ADELIA-110 LED Lighting Reflectors are premium aluminum reflectors that combine stunning high-quality aesthetics with premium light quality. These reflectors include multiple sizes and from spot to extra wide beam angles. The ADELIA-110 LED lighting reflectors can take any track or downlight luminaires with a wide range of compatible connectors and LEDiL original accessories. Ideally, these lighting reflectors are used in retail and indoor architectural applications.Features
- ∅110mm variant optimized for Chip On Board (COB)
- 22mm Light Emitting Surface (LES) size
- 109.8mm dimensions
- 57.90mm height
- RoHS compliant
Applications
- Retail
- Indoor architectural
Mechanical Drawing
Dimensions Diagram
View Results ( 5 ) Page
| Dalies Numeris | Duomenų Lapas | Aprašymas | Žiūrėjimo kampas | Aukštis | Standard Pakuotės Kiekis |
|---|---|---|---|---|---|
| C18984_ADELIA-110-WW2 | ![]() |
LED apšvietimo reflektoriai 110mm 65 DEGREE WIDE BEAM | 65 deg | 57.9 mm | 37 |
| C18321_ADELIA-110-W | ![]() |
LED apšvietimo reflektoriai 110mm 36 DEGREE WIDE BEAM | 36 deg | 57.9 mm | 60 |
| C18658_ADELIA-110-WW | ![]() |
LED apšvietimo reflektoriai 110mm 55 DEGREE WIDE BEAM | 55 deg | 57.9 mm | 50 |
| C18320_ADELIA-110-M | ![]() |
LED apšvietimo reflektoriai 110mm 24 DEGREE MEDIUM BEAM | 24 deg | 57.9 mm | 60 |
| C18319_ADELIA-110-S | ![]() |
LED apšvietimo reflektoriai 110mm 15 DEGREE SPOT BEAM | 15 deg | 57.9 mm | 60 |
Paskelbta: 2023-01-16
| Atnaujinta: 2023-02-21