L-Com Dual LC/SC UPC to SC UPC Fiber Optic Patch Cables
L-Com Dual LC/SC UPC to SC UPC Fiber Optic Patch Cables feature dual LC/SC UPC to SC UPC connectors and an OFNP-rated PVC jacket. Utilized as an OM4 fiber-optic jumper, this cable assembly is built for ultra-high-speed, high-bandwidth data transmission, supporting longer distances and higher speeds than OM1 and OM3 fiber. The durable construction of these patch cables ensures they are suitable for various environments and conditions. L-Com Dual LC/SC UPC to SC UPC Fiber Optic Patch Cables are ideal for data centers, corporate networks, broadcasting, military, healthcare, transportation, and telecom applications.
Features
- OM4 multimode fiber optic cable assembly
- Dual LC/UPC to dual SC/UPC
- Various lengths available
- Ultra-high-speed bandwidth data transmission
- OFNP-rated PVC jacket
Applications
- Telecom and networking
- Data centers
- Enterprise and corporate networks
- Broadcasting and media production
- Military and defense
- Healthcare and medical imaging
- Transportation and rail
- Oil and gas
Paskelbta: 2026-08-06
| Atnaujinta: 2026-08-19