M5Stack U193 Unit Puzzle
M5Stack U193 Unit Puzzle is a multi-color light control unit with an 8x8 RGB array made up of 64 WS2812E RGB LEDs. Each LED is separated by a grid structure to prevent interference between adjacent lights to ensure a clear light effect. This unit includes one onboard grove connector for input signal and one for output. The output grove connector consists of an IO port for connecting other M5 devices. The U193 unit puzzle features an M2 mounting hole on the bottom for secure fixing. This unit supports Arduino, UIFlow, and ESP-IDF programming platforms. The U193 unit puzzle is used in smart lighting, decorative displays, and interactive installations.Features
- 8x8 64 WS2812E RGB LEDs
- Grid isolation design
- 2x LEGO-compatible holes
- Dual grove connectors
- Supports Arduino, UIFlow, and ESP-IDF programming platforms
- Supports serial data control (single wire control)
- Supports 16.7 million colors
Specifications
- 5V DC @14.27mA standby current
- 5V DC supply voltage
- 5V DC @93.99mA operating current (brightness 8%, white)
- 2 grove connectors (for data and expansion)
- 24mm x 24mm x 15mm product dimensions
Applications
- Smart lighting
- Decorative displays
- Interactive installations
Kit Contents
- 1x Unit-puzzle
- 1x HY2.0-4P cable (20cm)
- 1x Expansion connector
- 1x Brightness parameter sticker
Overview
Videos
Paskelbta: 2024-12-17
| Atnaujinta: 2024-12-29