onsemi NVMYS4D6N06C N-Channel MOSFET

onsemi NVMYS4D6N06C N-Channel MOSFET is a 60V single N-channel PowerTrench® T6 MOSFET created for compact and efficient power-switching applications. The device uses an LFPAK Power 56 package with enhanced thermal performance for designs that need high current capability in a small footprint. The NVMYS4D6N06C reduces conduction losses with low on-resistance and minimizes driver losses with low gate charge and capacitance. The MOSFET is AEC-Q101-qualified and PPAP-capable, supporting automotive applications that require enhanced board-level reliability.

The onsemi NVMYS4D6N06C N-Channel MOSFET is designed for power-switching applications, including high-side and low-side drivers and H-bridge designs. The NVMYS4D6N06C is available in an LFPAK-4 package and supports operation across a -55°C to +175°C junction and storage temperature range.

Features

  • Single N-channel PowerTrench T6 MOSFET for power-switching applications
  • Enhanced thermal performance for efficient automotive power designs
  • Low RDS(on) to help minimize conduction losses
  • Low gate charge and capacitance to help reduce driver losses
  • AEC-Q101-qualified and PPAP-capable for automotive applications
  • Pb-free and RoHS-compliant device options

Applications

  • Power switches
    • High-side drivers
    • Low-side drivers
    • H-bridges
  • Automotive

Specifications

  • Drain-to-source voltage of 60V
  • Maximum RDS(ON) of 4.7mΩ at VGS = 10V
  • Continuous drain current of 92A at TC = 25°C
  • Continuous drain current of 65A at TC = 100°C
  • Gate-to-source voltage of ±20V
  • Typical total gate charge of 19nC at VGS = 10V
  • Typical input capacitance of 1530pF
  • Typical output capacitance of 1095pF
  • Typical reverse transfer capacitance of 7pF
  • Single-pulse drain-to-source avalanche energy of 524mJ
  • Junction-to-case thermal resistance of 1.89°C/W
  • Operating junction and storage temperature range of -55°C to +175°C
  • Package
    • LFPAK-4 Power 56 package
    • 5mm x 6mm package size

Package Style

Application Circuit Diagram - onsemi NVMYS4D6N06C N-Channel MOSFET
Paskelbta: 2026-07-09 | Atnaujinta: 2026-07-15