onsemi NVMFS4C03NWFET1G Single N-Channel Power MOSFET
onsemi NVMFS4C03NWFET1G Single N-Channel Power MOSFET is a high-efficiency device designed for demanding power management applications. Housed in a compact 5mm x 6mm PowerFLAT package, the NVMFS4C03NWFET1G delivers excellent thermal performance and low RDS(on), as low as 0.9mΩ at 10V, making the MOSFET ideal for minimizing conduction losses in high-current circuits. This onsemi MOSFET supports fast switching speeds and is optimized for use in DC-DC converters, synchronous rectification, load switching, and motor control applications. A robust design and high avalanche energy rating make the NVMFS4C03NWFET1G suitable for use in telecom, server, and industrial power systems where reliability and efficiency are critical. The NVMFS4C03NWFET1G offers a balance of performance, size, and ruggedness, making it a versatile choice for modern power electronics.Features
- Small 5mm x 6mm footprint for compact designs
- Low RDS(on) to minimize conduction losses
- Low QG and capacitance to minimize driver losses
- Wettable flanks for enhanced optical inspection
- AEC-Q101 qualified and PPAP capable
- Lead-free and Halogen-free/BFR-free
- RoHS compliant
Applications
- DC-DC converters
- Synchronous rectification
- Load switching
- Motor control
- Telecom power systems
- Server and data center power management
- Battery Management Systems (BMS)
Specifications
- 30V maximum drain-to-source voltage
- ±20V maximum gate-to-source voltage
- 34.9A to 159A maximum continuous drain current range
- 3.71W to 77W maximum power dissipation range
- 900A maximum pulsed drain current
- 64A maximum body diode source current
- 549mJ maximum single pulse drain-to-source avalanche energy
- SO-8 FL package
- Maximum drain-to-source on-resistance
- 1.7mΩ at 10V
- 2.4mΩ at 4.5V
- -55°C to +175°C operating junction temperature range
- +260°C maximum soldering lead temperature
- Maximum thermal resistance
- 1.95°C/W junction-to-case, steady state
- 40°C/W junction-to-ambient, steady state
Paskelbta: 2025-06-02
| Atnaujinta: 2025-06-23