onsemi NL7SZ18 1:2 Non-Inverting 3-State Demultiplexers
onsemi NL7SZ18 1:2 Non-Inverting 3-State Demultiplexers operate over a wide 1.65V to 5.5V voltage range in a -55°C to +125°C temperature range. When the Select input (S) is set to Low, the data from A is directed to Y0, while Y1 goes to high impedance. Conversely, when S is set to High, the data from A is routed to Y1, and Y0 is placed in high impedance. These high-performance devices are optimized for onboard buffering applications. The onsemi NL7SZ18 offers mixed (1.65V, 2.3V, 3.0V, and 5.5V) voltage capability by providing overvoltage tolerance (OVT) circuitry on the I/O pins.Features
- Designed for 1.65V to 5.5V VCC operation
- 2.5ns tPD at VCC = 5V (typical)
- Power down impedance outputs in High-Z
- Inputs/outputs overvoltage tolerant up to 5.5V
- IOFF supports partial-power-down protection
- 32mA sink at 5.0V
- 4.0mA to 32mA output drive capability
- Available in SC-88, SC-74, and UDFN6 packages
- Chip complexity < 100 FETs
- Moisture Sensitivity Level (MSL) 1
- -55°C to +125°C operating temperature range
- Lead-free, Halogen-free/BFR-free, and RoHS-compliant
Applications
- Cell phones
- PDAs
- Digital cameras
- Video cameras
Paskelbta: 2024-10-24
| Atnaujinta: 2024-11-12