onsemi N24C008 8Kb I2C CMOS Serial EEPROMs

onsemi N24C008 8Kb I2C CMOS Serial EEPROMs are internally organized as 1024 words of 8-bits each. These devices feature a 16-byte page write buffer and support the Standard (100kHz), Fast (400kHz), and Fast-Plus (1MHz) I2C protocols. The onsemi N24C008 EEPROMs also feature a 128-bit factory-set read-only unique ID, software write protection of the entire array, and a 16-byte secure data page that can be permanently locked against future changes. A device configuration register enables the user to specify the last 1-bit of the device address, allowing up to two onsemi N24C008 devices to be addressed on the same bus.

Features

  • Supports standard, fast, and fast-plus I2C protocols
  • SCL and SDA are referred to 1.2V
  • 1.4V to 2.2V supply voltage range
  • 16-byte page write buffer
  • Lockable secure data page
  • User-programmable write protection
  • User-programmable device address
  • Schmitt triggers and noise suppression filters on I2C bus inputs
  • Low-power CMOS technology
  • 1M program/erase cycles
  • 100-year data retention
  • Industrial temperature range of -40°C to +85°C
  • Ultra-thin 4-ball WLCSP package
  • Lead-free, halogen-free/BFR-free, and RoHS-complaint

Applications

  • Microcontroller/processor interfacing
  • Consumer electronics
  • Industrial
  • Networking and communication equipment
  • Smart cards/identification systems
  • Medical devices
  • Automotive
  • Smart meters and home automation
  • Security devices

Typical Application

Application Circuit Diagram - onsemi N24C008 8Kb I2C CMOS Serial EEPROMs
Paskelbta: 2024-07-31 | Atnaujinta: 2025-02-26