onsemi FGH4L50T65MQDC50 650V Field Stop Mid Speed IGBT
onsemi FGH4L50T65MQDC50 650V Field Stop Mid Speed IGBT uses 4th-generation field-stop IGBT technology and 1.5 SiC Schottky Diode technology. The onsemi FGH4L50T65MQDC50 is housed in a compact TO-247 4-lead package. This device delivers efficiency through minimal conduction and switching losses. The FGH4L50T65MQDC50 is designed for various applications.Features
- Positive temperature coefficient for easy parallel operation
- High-current capability
- 100% of the parts are tested for ILM
- Smooth and optimized switching
- VCE(Sat) = 1.45V (Typ.) @ IC = 50A low saturation voltage
- No reverse recovery/no forward recovery
- Tight parameter distribution
- RoHS compliant
Applications
- Charging station (EVSE)
- Solar inverter
- UPS, ESS
- PFC
- Converters
Paskelbta: 2023-08-09
| Atnaujinta: 2024-06-24