onsemi EVBUM2897G-EVB Evaluation Board
onsemi EVBUM2897G-EVB Evaluation Board is designed for comparative measurement of Elite SiC MOSFETs and IGBTs in various discrete packages. The onsemi EVBUM2897G-EVB board enables users to quickly test and evaluate the switching performance of devices across six package types: TO247-3L, TO247-4L, D2PAK-7L, BPAK7, TOLL, and POWER88. This system provides an efficient solution for performance testing and device comparison, featuring discrete DPT functionality for streamlined operation.Features
- Four-layer FR4 PCB with 70µm copper thickness
- Low inductance PCB layout
- Designed to support up to 1200V devices
- Isolated single gate drivers with 2.5kV insulation
- Optional electrolyte or film capacitors DC link
- Integrated current measurement transformer
- Integrated wire wound air inductor 80µH
- DC link up to 1100V
Applications
- Testing switching performance of SiC MOSFETs and IGBTs
- Comparing performance across various discrete device packages
- Evaluating devices in TO247-3L, TO247-4L, D2PAK-7L, BPAK7, TOLL, and POWER88 packages
Block Diagram
Paskelbta: 2025-01-20
| Atnaujinta: 2025-03-09