onsemi TLV27x & NCV27x Operational Amplifiers

onsemi TLV27x and NCV27x Operational Amplifiers provide rail-to-rail output operation, and the output can swing within 320mV to the positive rail and 50mV to the negative rail. This rail-to-rail operation optimizes the entire supply voltage range while taking advantage of 3MHz bandwidth. onsemi TLV27x and NCV27x Op-Amps can operate on a supply voltage as low as 2.7V over a -40°C to +125°C temperature range. These op-amps can run on a supply voltage as high as 16V (single) and 36V (dual quad). Typical applications include notebook computers, portable instruments, signal conditioning, automotive, power supplies, and current sensing.

Features

  • Rail-to-rail output
  • Single, dual, and quad configurations
  • 3MHz wide bandwidth
  • 2.4V/µs high slew rate
  • 2.7V to 36V wide supply voltage range
  • 550µA low supply current
  • 45pA low input bias current
  • -40°C to +125°C temperature range
  • PPAP capable
  • RoHS compliant
  • AEC-Q100 qualified
  • NCV27x is the automotive-qualified version
  • Available in TSOP-5, Micro-8, SOIC-8, SOIC-14, and TSSOP-14 packages

Applications

  • Notebook computers
  • Portable instruments
  • Signal conditioning
  • Automotive
  • Power supplies
  • Current sensing
Paskelbta: 2020-09-04 | Atnaujinta: 2024-05-30