onsemi AFGHL75T65SQD Field Stop Trench IGBT

onsemi AFGHL75T65SQD Field Stop Trench IGBT offers 4th generation high-speed IGBT technology. This device is AEC-Q101 qualified and provides optimum performance for hard and soft-switching topologies in automotive applications. onsemi AFGHL75T65SQD Field Stop Trench IGBT also features high current capability, fast switching, and tight parameter distribution.

Features

  • AEC-Q101 qualified
  • +175°C maximum junction temperature
  • Positive temperature coefficient for easy parallel operating
  • High current capability
  • 1.6V typical VCE(Sat) at 75A IC saturation voltage
  • Parts are tested for ILM
  • Fast switching
  • Tight parameter distribution
  • RoHS Compliant

Applications

  • Hybrid/electric vehicles (HEV/EV)
    • Onboard chargers
    • DC-DC converters
  • Totem pole bridgeless power factor correction (PFC)

Circuit Application Diagram

Application Circuit Diagram - onsemi AFGHL75T65SQD Field Stop Trench IGBT
Paskelbta: 2020-12-08 | Atnaujinta: 2024-05-30