Omron Industrial Automation G2RV-ST & G3RV-ST Slim I/O Relays
Omron Industrial Automation G2RV-ST and G3RV-ST Slim I/O Relays feature high-density mounting and an ultra-slim body with a 6.2mm width to save space in applications. These user-friendly relays utilize Push-In Plus technology with a low insertion force to reduce wiring time. The relays are compatible with 14AWG/2.5mm2 wiring; the larger hole and angled structure improve wiring work efficiency. Improved LED visibility and color stopper voltage line identification provide easy maintenance. The decreased short bar cutting force is designed to improve assembly processes, while an isolation plate prevents electrification of the short bar fracture plane. The G2RV-ST series features electromagnetic relays with transparent cases for easy on-site visual checks of contact state abnormalities. The G3RV-ST series offers solid-state relays with a maximum applicable load of 3A (DC) and 2A (AC). Omron G2RV-ST and G3RV-ST Slim I/O Relays are suitable for DIN-rail mounting.Features
- Both series
- High-density mounting and ultra-slim body for space savings
- User-friendly and 60% reduction in wiring time thanks to Push-In Plus technology with low insertion force
- Improvement in wiring work efficiency due to larger hole and angled structure
- Wiring standardization supported by 14AWG/2.5mm2 compatibility
- Improved LED visibility and color stopper voltage line identification provide easy maintenance
- Easy relay replacement with a terminal structure that does not bend easily
- Decreased short bar cutting force for improved assembly process
- Isolation plate prevents electrification of short bar fracture plane
- DIN-rail tolerance supported through elasticity
- G2RV-ST electromagnetic relays
- 60% space savings over G2R series with 6.2mm width
- 6A maximum even with close-contact mounting
- Au-plated contacts suitable for micro-loads with a failure rate P value of 1mA at 100mVDC
- Transparent case enables easy on-site visual checks of contact state abnormalities
- Coil surge absorption circuit equipped as standard
- Operation check via test switch reduces inspection time
- G3RV-ST solid-state relays
- 60% space savings over G3R-I/O series with 6.2mm width
- Maximum applicable load of 3A (DC) and 2A (AC) due to slim technology
- Output DC type has minimum applicable load of 100µA and leaked current of ≤10µA
- High-speed switching type (operation time of ≤0.2ms, release time of ≤0.4ms)
Push-In Plus Technology
G2RV-ST Overview
G3RV-ST Overview
Videos
Paskelbta: 2023-03-03
| Atnaujinta: 2024-02-29