Omron Electronics G3VM-UV VSON Package MOSFET Relays
Omron Electronics G3VM-UV MOSFET Relays feature Very Small Outline Non-leaded package with voltage driving type (VSON(R)). These MOSFET relays come with a current limiting internal resistor on the input side. The G3VM-UV relays offer load voltages of 20V, 40V, and 60V with maximum continuous load currents of 1A, 0.3A, and 0.4A, respectively. These Omron relays operate at a high ambient temperature range from -40°C to +110°C. Typical applications include semiconductor test equipment, communication equipment, test and measurement equipment, and data loggers.Specifications
- VSON(R) 4-pin package
- 20V, 50V, and 60V load voltages with maximum continuous load currents of 1A, 0.3A, and 0.4A respectively.
- -40°C to +110°C ambient temperature
- 5V input forward voltage
- 6.3mA typical input forward current
- 10μA maximum reverse current
- 30pF capacitance between terminals
- 108MΩ insulation resistance between terminals
Applications
- Semiconductor test equipment
- Communication equipment
- Test and measurement equipment
- Data loggers
G3VM-UV Performance Graph
G3VM-UV Turn-ON and Turn-OFF Times
Videos
Paskelbta: 2019-02-03
| Atnaujinta: 2025-04-15