Omron Electronics G3VM-61VY4 & G3VM-351VY1 MOSFET Relays
Omron Electronics G3VM-61VY4 & G3VM-351VY1 MOSFET Relays in SOP 4-pin packages contribute to reduced equipment power consumption. These relays exhibit a VIO (Dielectric strength between I/O) of 3750Vrms. These high-sensitivity MOSFET relays reduce the power consumption required for on-operation, reducing input current by 33%. The 61VY4 and 351VY1 support 60V and 350V, respectively, and both operate with less than 1mA of driving current. Because of the high dielectric strength, G3VM-VY relays can be used in applications requiring high input and output isolation. Omron Electronics G3VM-61VY4 & G3VM-351VY1 MOSFET Relays are particularly suitable for sensor applications, including ATE, industrial, and security.Features
- VI-O 3750Vrms AC for 1 min dielectric strength between I/O
- -40°C to +85°C ambient operating temperature
- Contribute to reduced equipment power consumption
- Reduce input current by 33%
- 700mA @ 60V supports low power switching for up to 60V loads
- 110mA @ 350V supports High AC and DC voltage
- High sensitivity provides 1mA maximum driving current
Applications
- Sensor applications
- ATE
- Industrial
- Security
- Semiconductor test equipment
- Test and measurement equipment
- Communication equipment
- Security equipment
- Industrial equipment
- Power circuit
- Amusement equipment
Paskelbta: 2023-03-30
| Atnaujinta: 2023-04-05