Omron Industrial Automation ER6022 Rope Pull Emergency Stop Switches
Omron Industrial Automation ER6022 Rope Pull Emergency Stop Switches offer a 5mA minimum current, IP67 protection rating, and -25°C to +80°C temperature range. The rope spans up to 80m, meaning fewer switches are required per application, while the tension indicator makes system setup and rope tension maintenance easy. These switches feature a red emergency stop button and a blue reset button. The red emergency push button may be installed or repositioned in the field, while the blue reset button is provided to easily return the unit to its machine-run position after actuation. The Omron ER6022 switches have a dual indicator beacon that can be wired to flash red to show a tripped switch or glow a constant green to indicate a properly reset switch.Features
- Tension indicator for system setup and rope tension maintenance
- Contact Arrangements
- 2 N/C + 1 N/O
- 3 N/C + 1 N/O
- 2 N/C + 2 N/O
- Rope spans up to 80m
- Reset button
- Indicator beacon
- E-stop button
- Rubber bellows contain UV inhibitor
Specifications
- Contact Arrangements
- 2 N/C + 1 N/O
- 3 N/C + 1 N/O
- 2 N/C + 2 N/O
- 24VDC LED indicator beacon voltage
- 1M minimum mechanical cycles
- Diecast aluminum alloy case material
- Stainless steel eye nut material
- IP67 protection
- -25°C to +80°C operating temperature range
Dimensions
Associated Tools
Paskelbta: 2023-03-17
| Atnaujinta: 2023-03-24