Omron Industrial Automation ER1032 Rope Pull Emergency Stop Switches
Omron Industrial Automation ER1032 Rope Pull Emergency Stop Switches span up to 200m, making them ideal for applications requiring long rope spans. The IP67-rated enclosure withstands water washdown during cleaning, while the 4 N/C safety contacts and 2 N/O auxiliary contacts satisfy the most demanding applications. These switches feature an integral E-stop button that provides emergency stopping capability at the extreme end of the installation. Additionally, the indicator beacon is available in 24VDC or 120VAC and can be wired to flash red for a tripped switch or glow a constant green to indicate a properly reset switch. Omron Industrial Automation ER1032 Rope Pull Emergency Stop Switches have a rubber bellow that contains a UV inhibitor, making them suitable for outdoor applications.Features
- Rope spans up to 200m
- IP67-rated enclosure
- Integral E-stop
- Tension indicator
- 4 N/C safety contacts
- 2 N/O auxiliary contacts
- Vibration tolerant
- Indicator beacon
- Rubber bellows contain UV inhibitor
Specifications
- <125N operation force
- 24VDC or 120VAC LED indicator beacon
- 5V 5mA DC minimum current
- -25°C to +80°C operating temperature range
- Stainless steel eye nut material
- Diecast aluminum alloy case material
Dimensions
Paskelbta: 2023-03-17
| Atnaujinta: 2023-03-24