OmniOn Power GigaTLynx Non-Isolated Power Module
OmniOn Power™ GigaTLynx™ Non-Isolated Power Module is an SMT DC-DC converter that can deliver up to 50A of output current. The high efficiency, superior thermal derating module operates over a wide input voltage range (4.5VDC to 14VDC) and provides a precisely regulated output voltage ranging from 0.7VDC to 2.0VDC, programmable via an external resistor. OmniOn Power's Tunable Loop™ feature allows the user to optimize the dynamic response of the converter to match the load with a reduced amount of output capacitance. Applications for the GigaTLynx Power Modules include distributed power architectures, intermediate bus voltage applications, industrial applications, and telecommunications equipment.Features
- Tunable control loop for fast transient response
- True differential remote sense
- Negative remote On/Off logic
- Output voltage sequencing (EZ-SEQUENCE™)
- Output over current protection (non-latching)
- Over temperature protection
- Monotonic startup under pre-biased conditions
- Parallel operation with active current sharing
Specifications
- 4.5VDC to 14VDC input voltage range
- 0.7VDC to 2.0VDC via an external resistor programmable output voltage range
- Up to 50A output current
- 33mm x 22.9mm x 10mm (1.3in. x 0.9in. x 0.393in.) max. dimensions
- -40°C to +85°C operating temperature range
Applications
- Distributed power architectures
- Intermediate bus voltage applications
- Industrial applications
- Telecommunications equipment
Paskelbta: 2011-07-21
| Atnaujinta: 2024-08-27