Ohmite 60 Series Four Terminal Bare Element Resistors
Ohmite 60 Series Four Terminal Bare Element Resistors provide ultra low resistance values (to 0.0005Ω) for relatively high current requirements, with the advantages of a Kelvin configuration and PC Board mounting capability. These shunt resistors are specifically designed for low resistance applications requiring the highest accuracy and temperature stability. This Four Terminal version of Ohmite’s 60 Series Resistor is specially designed for use in a Kelvin configuration, in which a current is applied through two opposite terminals and sensing voltage is measured across the other two terminals. The 60 Series features a 1% tolerance standards (others available), is RoHS compliant, and is a radial, self-supporting design ideal for PC board mounting.Features
- Ideal for current sensing applications
- 1% tolerance standard, others available
- Low inductance (non-inductive below 0.05Ω)
- RoHS compliant
- Radial, self-supporting, design is ideal for PC board mounting
- High power-to-size ratio
- Decimal marked, silicone coated (650 Series only)
- Operating temperature range -55ºC to +275ºC
- Ultra low resistance values (to 0.0005Ω)
Paskelbta: 2010-08-04
| Atnaujinta: 2022-03-11