NXP Semiconductors RD33774CNC3EVB Evaluation Board
NXP Semiconductors RD33774CNC3EVB Evaluation Board is a gateway router that routes Transport Protocol Link (TPL) messages with CAN or CAN FD communication protocol. This evaluation board monitors up to 54 cells onboard and can be daisy-chained using an external TPL port for a higher number of cells. The RD33774CNC3EVB evaluation board consists of three MC33774 battery cell controllers. The RD33774CNC3EVB evaluation board is ideal for the rapid prototyping of a High-Voltage Battery Management System (HVBMS).Features
- CAN or CAN FD communication up to 5Mbit/s to MC33665A
- Onboard CAN transceiver TJA1443
- Three MC33774 battery cell controllers
- Voltage monitoring and passive cell balancing functionality for up to 54 cells
- Capacitive isolation for daisy chain communication of onboard MC33774 devices and for offboard daisy chain communication
- Transformer isolation from TPL port 0 of MC33665A to MC33774
Applications
- Automotive
- Battery Management System (BMS)
Block Diagram
Paskelbta: 2024-05-09
| Atnaujinta: 2024-05-29