NXP Semiconductors PF8100 & PF8200 Power Management ICs
NXP Semiconductors PF8100 and PF8200 Power Management ICs (PMICs) are designed for high-performance i.MX 8, i.MX 8X, and S32V-based applications. The PF8100 and PF8200 PMICs feature seven high-efficiency buck converters and four linear regulators, providing power for the processor, memory, and miscellaneous peripherals. Built-in one-time programmable memory stores key startup configurations, drastically reducing external components typically used to set output voltage and sequence of external regulators. Regulator parameters are adjustable through high-speed I2C after start-up, offering flexibility for different system states.The PF8200 PMICs feature an integrated Functional safety mechanism to comply with the ISO26262 standard and provide a powerful and flexible solution for ASIL-B(D) automotive modules.
The PF8100 PMICs are the Non-Safety version of this product, providing all the power management and digital control included in PF8200 without the Functional safety overhead to prove a more economical platform for systems not requiring meeting the ASIL-B qualification.
Both NXP Semiconductors Series offer Automotive or Industrial qualifications. The PF8100 and PF8200 PMICs are offered in a compact 8mm x 8mm 56-pin HVQFN (Quad Flat-pack No-leads) package with wettable flanks.
Features
- Up to seven high-efficiency buck converters
- Four linear regulators with load switch options
- RTC supply and coin cell charger
- Watchdog timer/monitor
- Monitoring circuit to fit ASIL B safety level
- One-time programmable (OTP) device configuration
- 3.4MHz I2C communication interface
- System features
- Fast PMIC startup
- Advanced state machine for seamless processor interface
- PGOOD monitor
- User-programmable standby and off modes
- Programmable soft start sequence and power down sequence
- Programmable regulator configuration
- 24-channel analog multiplexer for smart system monitoring/diagnostic
- -40°C to +105°C operating temperature range
- Compact 56-pin 8mm x 8mm QFN package
- Monitoring circuit to fit ASIL B Safety level (PF200 only)
- Independent voltage monitoring with programmable fault protection
- Advance thermal monitoring and protection
- External watchdog monitoring and programmable internal watchdog counter
- I2C CRC and write protection mechanism
- Analog built-in self-test (ABIST)
Applications
- Automotive
- Auto smart antenna
- Automotive vision systems
- Driver awareness
- Industrial
- Industrial control - HMI, PLC, IO controller
- eCockpit
- Entry infotainment / connected radio
- Mid/High-end infotainment head unit
Additional Resources
Videos
Application Diagram
Functional BLock Diagram
Package Outline
Paskelbta: 2019-01-22
| Atnaujinta: 2024-11-12