NXP Semiconductors PCF85263ATL-ARD Evaluation Board
NXP Semiconductors PCF85263ATL-ARD Evaluation Board is an Arduino-compatible demonstration and development platform for the PCF85263A Real-Time Clock (RTC) and Calendar. The PCF85263A is optimized for low power consumption with automatic switching to battery on main power loss. The PCF85263A features a clock output, two independent interrupt signals, two alarms, an I2C interface, and quartz crystal calibration.The NXP Semiconductors PCF85263ATL-ARD Evaluation Board is designed to work with the i.MX RT1050 EVK Evaluation Kit (MIMXRT1050-EVKB), the LPCXpresso55S69 Development Board (LPC55S69-EVK), or the i.MX 8M Mini Evaluation Kit (8MMINILPD4-EVKB). If the i.MX 8M Mini Evaluation Kit is used, the Arduino Interposer Board (IMX8MMINI-IARD) is also required.
Features
- Pre-installed PCF85263A RTC in a 2.6mm x 2.6mm x 0.5mm DFN-10 package
- Backup battery
- Connector for external access to I2C-bus
- Onboard LED for interrupt pin monitoring
- Arduino Uno R3 port for direct connection with Arduino-compatible devices
- Fully compliant with the i.MX RT1050 EVK Evaluation Kit (MIMXRT1050-EVKB), the LPCXpresso55S69 Development Board (LPC55S69-EVK), and the i.MX 8M Mini Evaluation Kit (8MMINILPD4-EVKB)
- Microsoft Windows-based GUI
- Powered through the Arduino connector
Resources
Board Layout
Paskelbta: 2022-05-09
| Atnaujinta: 2022-06-03