NXP Semiconductors P3T1085UK-ARD Evaluation Board
NXP Semiconductors P3T1085UK-ARD Evaluation Board features an I3C, I2C, 0.5°C accuracy, and a digital temperature sensor. The NXP Semiconductors P3T1085UK-ARD has a graphical interface that allows exploring the different functions of the driver. The board can be connected with other I2C demo boards to create an evaluation system. The IC communicates to the host via the industry standard I2C port. The evaluation software runs under Microsoft® Windows® 7,8,10 PC platforms.Features
- A complete evaluation platform for the P3T1085UK I3C, I2C, 0.5°C accuracy, digital temperature sensor
- Easy to use GUI based software demonstrates the capabilities of the P3T1085UK
- On-board temperature sensor for system thermal management experiments
- Convenient test points for easy scope measurements and signal access
- USB interface to the host PC
- Power supply from a USB port (x2) or external power supply can be used to power the P3T1085UK-ARD evaluation board
Kit Contents
- Assembled and tested evaluation board in an antistatic bag
- Quick start guide
Required Equipment
- PC Pentium processor (or equivalent)
- One USB port (either 3.0 or 2.0, or 1.1 compatible)
- Windows 7, 8, 10
- MIMXRT685-EVK MCU board
Paskelbta: 2023-03-14
| Atnaujinta: 2023-05-29