NXP Semiconductors NX3DV / NX3L Analog Switches
NXP Semiconductors NX3DV3899, NX3DV2567, and NX3L2467 analog switches provide a wide supply voltage range from 1.4V to 4.3V and very low ON resistance. NXP3DV3899 and NX3L2467 dual DPDT analog switches are suitable for use as an analog or digital multiplexer/demultiplexer. These NXP devices consist of four switches, each with two independent inputs/outputs and a common input/output. NXP Semiconductors NX3DV2567 4PDT analog switches are optimized for switching WLAN-SIM supply, data, and control signals. The NX3DV2567 has one digital select input and four switches each with two independent input/outputs and a common input/output.
View Results ( 3 ) Page
| Dalies Numeris | Duomenų Lapas | Aprašymas | Configuration | Varža įjungus – maks. | Pd - skaidos galia |
|---|---|---|---|---|---|
| NX3DV2567GU,115 | ![]() |
Analoginių jungiklių integriniai grandynai QUAD 4PDT 4.3V | 1 x 4PDT | 850 mOhms | 250 mW |
| NX3L2467GU,115 | ![]() |
Analoginių jungiklių integriniai grandynai DUAL DPDT 3.7Ohms | 2 x DPDT | 750 mOhms | 250 mW |
| NX3DV3899GU,115 | ![]() |
Analoginių jungiklių integriniai grandynai DUAL DPDT 10Ohms | 2 x DPDT | 4.2 Ohms | 250 mW |
Paskelbta: 2011-07-29
| Atnaujinta: 2022-03-11