NXP Semiconductors MIMXRT1020-EVK Evaluation Kit
NXP Semiconductors MIMXRT1020-EVK Evaluation Kit offers a complete development platform for the i.MX RT1020 Crossover Processor. The MIMXRT1020-EVK features a 2-layer USB-powered PCB with a pre-mounted i.MX RT1020 in an LQFP144 package. The Board offers an Arduino interface, providing a broad range of expansion board options. The other onboard interface options include both wired (Ethernet, USB, CAN, etc.) and wireless standards such as Wi-Fi®, BLUETOOTH®, BLE, ZigBee®, and Thread™. An advanced power management module with DC-DC and LDO reduces the complexity of an external power supply and simplifies power sequencing. Support for toolchains such as MCUXpresso, IAR, Keil MDK, and SDK with FreeRTOS offer options for serial communication, flash programming, and run-control debugging.Features
- Processor
- i.MX RT1020 (MIMXRT1021DAG4A LQFP144)
- 500MHz Arm Cortex-M7 core
- Memory
- 256Mb SDRAM memory
- 64Mb QSPI Flash
- TF socket for SD card
- Audio
- Audio codec
- 4-pole audio headphone jack
- External speaker connection
- Microphone
- Connectivity
- Micro USB host connector
- Micro USB OTG connector
- Ethernet (10/100T) connector
- CAN transceivers
- Arduino interface
- Debug
- JTAG connector
- Onboard DAP-link debugger
- 6-axis eCompass (3-axis magnetometer, 3-axis accelerometer) sensor
Board Layout
Wi-Fi/BLUETOOTH Solution
Murata has partnered with Embedded Artists to integrate Wi-Fi® and Bluetooth® into existing NXP i.MX Development Platforms. The i.MX Platforms, based on the Arm® Cortex® cores, are designed to bridge the gap between the performance of Applications Processors and the flexible usability of Microcontrollers (MCUs) without increasing costs or power consumption.
The Murata uSD-M.2 Adapter connects to the uSD slot on the NXP i.MX Platforms, which provides power and WLAN-SDIO. The Murata Adapter provides an M.2 connector, allowing application developers to connect the Embedded Artists Types 1DX, 1MW, 1LV, and 1CX M.2 EVBs, which provide IEEE 802.11/b/g/n and BT/BLE connectivity.
Learn More About the Murata/Embedded Artists Wi-Fi/BT Solution for NXP i.MX Eval Platforms