NXP Semiconductors LPC55S2x/LPC552x Arm® Cortex®-M33 Microcontrollers

NXP Semiconductors LPC55S2x and LPC552x Arm® Cortex®-M33 Microcontrollers (MCUs) provide a perfect balance between security, performance efficiency, and system integration for the general embedded and industrial IoT markets. The LPC55S2x and LPC552x MCU family combines the high-performance efficiency of the Cortex-M33 core with multiple high-speed interfaces, an integrated power management IC, and rich analog integration. Part of the LPC5500 MCU series, these devices include cost-effective 40-nm NVM process technology, along with pin, software, and peripheral compatibility for ease of use and accelerating time to market. This series is supported by NXP’s comprehensive enablement package, including MCUXpresso software and tools, along with low-cost development boards.

The LPC55S2x and LPC552x MCU family offers multiple connectivity options, including high-speed USB with on-chip PHY, high-speed SPI, SDIO, and the popular FlexComm interfaces (configurable as either SPI/I2C/I2S,UART). Security capabilities include SRAM Physical Unclonable Function (PUF) for the root of trust and provisioning, a hardware symmetric encryption/decryption engine, secure debug, and the PRINCE engine for real-time execution from encrypted images.

NXP Semiconductors LPC55S2x and LPC552x Microcontrollers are offered in HLQFP-100, HTQFP-64, and VFBGA-98 packages, with a -40°C to +105°C operating temperature range. 

Features

  • Arm Cortex-M33 Core
    • Running at a frequency of up to 150MHz
    • Floating Point Unit (FPU) and Memory Protection Unit (MPU)
    • Arm Cortex M33 built-in Nested Vectored Interrupt Controller (NVIC)
    • Non-maskable Interrupt (NMI) input with a selection of sources
    • Serial Wire Debug with eight breakpoints and four watch points. Includes Serial Wire Output for enhanced debug capabilities
    • System tick timer
  • On-chip Memory
    • Up to 512kB on-chip flash program memory with flash accelerator and 256 byte page erase and write
    • Up to 256kB total SRAM consisting of 32kB SRAM on Code Bus, 192kB SRAM on System Bus (192kB is contiguous), 16kB SRAM on System bus, and additional 16kB USB SRAM on System Bus, which can be used by the USB interface or for general purpose use
  • Security Features
    • PRINCE module for real-time encryption of data being written to on-chip flash and decryption of encrypted flash data during read to allow asset protection*
    • CASPER Crypto coprocessor is provided to enable hardware acceleration for various functions required for certain asymmetric cryptographic algorithms, such as, Elliptic Curve Cryptography (ECC)*
    • AES-256 encryption/decryption engine*
    • Secure Hash Algorithm (SHA2) module supporting secure boot with dedicated DMA controller*
    • Physical Unclonable Function (PUF) using dedicated SRAM for silicon fingerprint. PUF can generate, store, and reconstruct key sizes from 64 to 4096 bits. Includes hardware for key extraction*
    • 128-bit unique device serial number for identification (UUID)
    • Secure GPIO*
    • Random Number Generator (RNG)
    • Secure Boot support
  • Serial Interfaces
    • FlexComm Interface contains up to nine serial peripherals. Each FlexComm Interface can be selected by software to be a USART, SPI, I2C, and I2S interface
    • I2C-bus interfaces support Fast-mode and Fast-mode Plus with data rates of up to 1 Mbit/s and with multiple address recognition and monitor mode
    • USB 2.0 full speed host/device controller with on-chip PHY and dedicated DMA controller supporting crystal-less operation in device mode
    • USB 2.0 high-speed host/device controller with on-chip high-speed PHY
  • Digital Peripherals
    • DMA0 controller with 23 channels and up to 22 programmable triggers, able to access all memories and DMA-capable peripherals
    • DMA1 controller with 10 channels and up to 16 programmable triggers, able to access all memories and DMA-capable peripherals
    • Secured digital input/output (SD/MMC and SDIO) card interface with DMA support. SDIO with support for up to two cards. Supported card types are MMC, SDIO, and CE-ATA. Supports SD2.0, and SR25
    • CRC engine block can calculate a CRC on supplied data using one of three standard polynomials with DMA support
    • Up to 64 General-Purpose Input/Output (GPIO) pins
    • GPIO registers are located on the AHB for fast access. The DMA supports GPIO ports
    • Up to eight GPIOs can be selected as Pin Interrupts (PINT), triggered by rising, falling, or both input edges
    • Two GPIO Grouped Interrupts (GINT) enable an interrupt based on a logical (AND/OR) combination of input states
    • I/O pin configuration with support for up to 16 function options
    • Programmable Logic Unit (PLU) to create small combinational and/or sequential logic networks, including state machines
  • Analog Peripherals
    • 16-bit ADC with five differential channel pair (or 10 singled-ended channels), and with multiple internal and external trigger inputs and sample rates of up to 1.0MSamples/sec. The ADC supports two independent conversion sequences
    • Integrated temperature sensor connected to the ADC
    • Comparator with five input pins and external or internal reference voltage
    • Timers
    • Five 32-bit standard general-purpose asynchronous timers/counters, which support up to four capture inputs and four compare outputs. Specific timer events can be selected to generate DMA requests
    • One SCTimer/PWM with eight input and ten output functions (including capture and match). Inputs and outputs can be routed to or from external pins and internally to or from selected peripherals. Internally, the SCTimer/PWM supports 16 match/captures, 16 events, and 32 states
    • 32-bit Real-time clock (RTC) with 1 s resolution running in the always-on power domain. A timer in the RTC can be used for wake-up from all low power modes, including deep power-down, with 1ms resolution
    • Multiple-channel multi-rate 24-bit timer (MRT) for repetitive interrupt generation at up to four programmable, fixed rates
    • Windowed Watchdog Timer (WWDT) with FRO 1MHz as a clock source
    • Micro-Tick Timer running from the watchdog oscillator can be sued to wake-up the device from sleep and deep-sleep modes
    • 42-bit free running OS Timer as continuous timebase for the system, available in any reduced power modes
  • Clock Generation 
    • Internal Free Running Oscillator (FRO). This oscillator provides a selectable 96MHz output, and a 12MHz output (divided down from the selected higher frequency) that can be used as a system clock. The FRO is trimmed to ±1% accuracy over the entire voltage and temperature range
    • 32 kHz Internal Free Running Oscillator FRO. The FRO is trimmed to +/- 1% accuracy over the entire voltage and temperature range
    • Internal low power oscillator (FRO 1MHz)
    • Crystal oscillator with an operating frequency of 1MHz to 25MHz. Option for external clock input (bypass mode) for clock frequencies of up to 25MHz
    • Crystal oscillator with 32.768kHz operating frequency
    • PLL0 and LLL1 allows CPU operation up to the maximum CPU rate without the need for a high-frequency external clock
    • Clock output function with divider to monitor internal clocks
    • Frequency measurement unit for measuring the frequency of any on-chip or off-chip clock signal
  •  Power Saving Modes
    • Integrated Power Management Unit (PMU) to minimize power consumption
    • Reduced power modes: Sleep, deep-sleep with RAM retention, power-down with RAM retention and CPU0 retention, and deep power-down
    • Configurable wake-up options from peripheral interrupts
    • The Micro-Tick Timer running from the watchdog oscillator, and the Real-Time Clock (RTC) running from the 32.678kHz clock, can be used to wake-up the device from sleep and deep-sleep modes
    • Power-On Reset (POR)
    • Brown-Out-Detect (BOD) with separate thresholds for interrupt and forced reset
  • Additional Information
    • Operating from an internal DC-DC converter
    • Single power supply 1.8V to 3.6V
    • JTAG boundary scan supported
    • Operating temperature range -40°C to +105°C
    • Available in HLQFP-100, HTQFP-64, and VFBGA-98 packages

Applications

  • Consumer electronics
  • Diagnostic equipment
  • Building control and automation
  • Secure applications
  • Industrial IoT
  • General embedded

Block Diagram

Block Diagram - NXP Semiconductors LPC55S2x/LPC552x Arm® Cortex®-M33 Microcontrollers
Paskelbta: 2019-10-31 | Atnaujinta: 2023-10-17