NXP Semiconductors LPCXpresso54S018M Development Board

NXP Semiconductors LPCXpresso54S018M Development Board (LPC54S018M-EVK) is a full-featured evaluation and prototyping platform for the LPC540xxJxM and LPC54S0xxJxM MCUs. This board features a complete set of peripheral interfaces to enable developers to explore the capabilities of these Arm® Cortex®-M4 Core devices fully. The LPCXpresso54S018 Development Board is comprised of a target LPC54S018J4M MCU in a BGA180 package with an onboard CMSIS-DAP / SEGGER® J-Link compatible debug probe. The onboard probe is compatible with MCUXpresso IDE and other leading toolchains, such as those from Keil and IAR®. The NXP Semiconductors  LPC54S018M-EVK is also equipped with a standard 10-pin header enabling the use of 3rd party to debug probes.

Features

  • NXP Semiconductors LPC54S018J4M microcontroller in a BGA180 package
  • On-board, high-speed USB-based, Link2 Debug Probe with CMSIS-DAP and SEGGER J-Link protocol options
    • Link2 probe can be used with on-board LPC54S018 or external target
    • UART and SPI port bridging from LPC54S018 target to USB via the on-board Debug Probe
    • Support for external Debug Probe
  • 3x user LEDs
  • Target Reset, ISP (3), and user buttons
  • Expansion options based on popular standards
    • Arduino UNO compatible expansion site with additional LPCXpresso V3 standard connections
    • PMod™ compatible expansion port
    • Host connection / general purpose expansion port
  • On-board 3.3V regulator with external power supply options
  • Built-in power consumption measurement for target LPC54S018 MCU
  • Winbond 128Mb W25Q128JVFIM Quad-SPI flash
  • Winbond 128Mb W9812G6JB-6I SDRAM
  • Knowles SPH0641LM4H Digital Microphone
  • Full-size SD/MMC card slot
  • NXP Semiconductors MMA8652FCR1 Accelerometer
  • Stereo audio codec with line in/out
  • High and full-speed USB ports with micro A/B connector for host or device functionality
  • 10/100Mbps Ethernet (RJ45 connector)
  • Connections for optional RK043FN02H 480 x 272 Capacitive Touch TFT LCD Screen (not included)

Main Feature Layout

NXP Semiconductors LPCXpresso54S018M Development Board

Jumper Locations

NXP Semiconductors LPCXpresso54S018M Development Board
Paskelbta: 2019-04-11 | Atnaujinta: 2023-07-11