NXP Semiconductors Kinetis KL0x Microcontrollers
NXP Semiconductors Kinetis KL0x Microcontrollers are the entry point into the Kinetis L series MCU portfolio and provide a bridge from 8-bit MCUs to 32-bit Kinetis L series MCUs. Devices start from 8KB of flash and are offered in several small-footprint package options. The NXP Kinetis KL0x MCU family provides the perfect balance of performance and power consumption, running at 48MHz, while offering low dynamic power consumption and best-in-class static current consumption with more than 9 flexible low-power modes. Each family member combines ultra-low-power performance with a streamlined level of integration optimized to meet the needs of a broad number of applications.Features
- Ultra-Low-Power
- Next-generation 32-bit Cortex-M0+ core: 2x more CoreMark/mA than the closest 8/16-bit architecture
- Single-cycle fast I/O access port facilitates bit banging and software protocol emulation, keeping an 8-bit look and feel
- Multiple flexible low-power modes, including a compute clocking option that reduces dynamic power by placing peripherals in an asynchronous stop mode
- LPUART, SPI, I2C, ADC, DAC, LP timer, and DMA support low-power mode operation without waking up the core
- Memory
- Up to 32KB flash with 64-byte flash cache, up to 4KB RAM
- Security circuitry to prevent unauthorized access to RAM and flash contents
- 8KB ROM and built-in bootloader simplifies the effort to program MCU and allows for easy flash upgrades
- Performance
- Cortex-M0+ core, 48MHz core frequency over full voltage and temperature range (-40°C to +105°C)
- Bit manipulation engine for improved bit handling of peripheral modules
- Thumb instruction set combines high code density with 32-bit performance
- Up to 4-channel DMA for peripheral and memory servicing with reduced CPU loading and faster system throughput
- Independent-clocked COP guards against clock skew or code runaway for fail-safe applications
- Mixed-Signal
- 12-bit ADC with configurable resolution, sample time, and conversion speed/power
- Integrated temperature sensor
- High-speed comparator with internal 6-bit DAC
- 12-bit DAC with DMA support
- One 6-channel and one 2-channel 16-bit low-power timer PWM modules with DMA support
- 2-channel, 32-bit periodic interrupt timer provides a time base for RTOS task schedule or trigger source for ADC conversion
- Low-power timer allows operation in all power modes except for VLLS0
- Real-time clock with calendar
- Human-Machine Interface
- Capacitive touch sense interface supports up to 16 external electrodes and DMA data transfer
- GPIO with pin interrupt support, DMA request capability, and other pin control options
- Connectivity and Communications
- I2C with DMA support, up to 100kbps and compatible with SMBus V2 features
- LPUART and SPI with DMA support
Applications
- Consumer devices
- Health and wellness monitors
- Home and building automation
- Industrial/commercial sensor nodes
- Sports and activity wearables
Block Diagram
Paskelbta: 2019-05-24
| Atnaujinta: 2023-08-29