NXP Semiconductors K32W148-EVK Evaluation Kit
NXP Semiconductors K32W148-EVK Evaluation Kit allows users to evaluate the K32W148 MCUs. The K32W1480 includes a 2.4GHz radio supporting 15.4 and BLUETOOTH® LE. The K32W148-EVK board features an MCU-Link debug probe, buttons, switches, LEDs and integrated sensors, an Arduino shield connector, a MikroE Click connector, and other headers.The NXP K32W148-EVK kit is a highly configurable, low-power, and cost-effective platform for the K32W148 low-power, highly secure, single-chip wireless MCU, supporting an Arm® Cortex-M33 core.
Features
- Core
- K32W1480 with 96MHz Arm® Cortex®-M33 core
- Dedicated CM3 radio core
- EdgeLock Secure Enclave
- Power management
- Supports All DC-DC configurations
- Connectivity
- Arduino shield socket
- mikroBUS Socket
- Wireless
- PCB Inverted F-type antenna and SMA RF connector
- Debug
- JTAG
- Sensor
- NXP FXLS8964AF 3D Accelerometer (±2g/±4g/±8g)
Kit Contents
- K32W148-EVK board hardware assembly
- A USB cable
- Spare jumpers
Additional Resources
Block Diagram
Hardware Overview
Paskelbta: 2023-05-05
| Atnaujinta: 2023-06-29