NXP Semiconductors FRDMDUALK3664EVB Evaluation Kit

NXP Semiconductors FRDMDUALK3664EVB Evaluation Kit is a hardware tool for evaluating, developing, and rapidly prototyping an isolated network high-speed transceiver like the MC33664A. This evaluation board allows users to connect serial peripheral interface (SPI) signals from the MCU to the device and create bit pulse transmission to the bus from the transformer. The messages received can be converted bit by bit and transferred to the MCU by the SPI. Applications include automotive battery management systems (BMS).  

Features

  • 2x MC33664ATL1EG isolated communication transceivers in a SO-16 package
  • Isolated communication by transformers with connector
  • Single TPL chain interface (requires two SPIs)
  • Dual TPL chain interface (requires three SPIs)
  • Connectivity
    • Single-chain, dual-chain, or loop-back operation
    • 2.0Mbit/s isolated network communication rate
    • Dual SPI architecture for message confirmation
  • Power management
    • 3.3V and 5.0V compatible logic thresholds
    • Low sleep mode current with automatic bus wake-up
    • Ultra-low radiated emissions
  • Pin-to-pin compatible with S32K3x4EVB-Q172
  • Connector for FTDI USB-to-serial cable (TTL-232R-5V)

Kit Contents

  • Assembled and tested evaluation board/module in an anti-static bag
  • 50cm transformer physical layer (TPL) bus cable
  • Quick start guide

Required Equipment

  • Use with the S32K3x4EVB-Q172 (recommended)
  • Use with other microcontroller platforms (requires breadboard design)
  • Use as standalone EVB, requires 5.0V, 200mA power supply (optional 3.3V power supply 200mA), and signal stimulation with a signal generator

Board Diagram

NXP Semiconductors FRDMDUALK3664EVB Evaluation Kit
Paskelbta: 2022-12-27 | Atnaujinta: 2023-01-08