NXP Semiconductors FRDM-MCXW71 Development Board
NXP Semiconductors FRDM-MCXW71 Development Board is a compact and scalable board for rapid prototyping and easy evaluation of the MCXW71 wireless MCU. This board includes an onboard MCU-Link debugger, industry-standard headers for easy access to the MCU’s I/Os, an accelerometer, a light sensor, and external SPI flash memory. The FRDM-MCXW71 development board offers an easy evaluation of the MCXW71's multiprotocol wireless support for BLUETOOTH® LE, Zigbee®, thread, and matter. Typical applications include industrial, smart city, and smart home.Features
- MCXW71 Arm™ Cortex™ -M33 core @96MHz, up to 1MB application flash and 256KB radio flash microcontroller
- Connectivity:
- Bluetooth® LE, Zigbee®, thread, and matter
- SPI/I²C/UART through Arduino® mikroBUS, or Pmod™ headers
- CAN-FD transceiver
- Debug:
- On-board MCU-Link debugger with CMSIS-DAP
- JTAG/SWD connector
- MX25R6435FM2IL0 8MB SPI flash Memory expansion
- Sensors:
- FXLS8964AF 3-axis accelerometer
- ALS-PT19-315C/L177/TR8 light sensor
- Expansion options:
- Arduino® header
- mikroBUS™
- Pmod™ (not populated)
- User interfaces RGB user LED, reset, ISP, and wakeup buttons
Kit Contents
- FRDM-MCXW71
- USB cable type-C™
- Quick start guide
Applications
- Industrial:
- Air Conditioning (AC)
- Building safety
- Building security
- Climate control
- Electricity meter
- Heat meter
- Smart lighting
- Smart home:
- Connected small appliances
- Home control, access, and automation
- Home security and surveillance
- Smart door locks
- Smart sensors
- Thermostats
- Window coverings
Videos
Block Diagram
Board Overview
Paskelbta: 2024-09-11
| Atnaujinta: 2025-06-23