NKK Switches Splash-Proof SmartDisplay Overlays

NKK Protective Polyurethane Splash-Proof SmartDisplay Overlays are 0.3mm thick sheets of non-yellowing, 90% transmissive polyurethane with a water-resistant, 10mm wide perimeter of adhesive. The overlays are designed to provide increased protection to a SmartDisplay or any product requiring additional protection. When removed or replaced, the adhesive does not leave a residue. NKK Splash-Proof SmartDisplay Overlays are available in four standard sizes with two individual overlays per package.

Features

  • Provides increased protection to a SmartDisplay or any product requiring additional protection
  • 0.3mm thick sheets of non-yellowing, 90% transmissive polyurethane
  • Water-resistant, 10mm wide perimeter of adhesive
  • Adhesive does not leave a residue
  • 4 standard sizes with 2 individual overlays per package

Overlay Options

NKK Switches Splash-Proof SmartDisplay Overlays
Paskelbta: 2018-12-14 | Atnaujinta: 2023-03-10