Nisshinbo RP605 Buck-Boost DC-DC Converters

Nisshinbo RP605 Buck-Boost DC-DC Converters feature an integrated battery monitor function and an ultra-low quiescent current. Optimized for low-power IoT applications, the Nisshinbo RP605 DC-DC Converters have a battery monitor pin, which makes it possible to construct a low-supply current and high-accuracy battery monitoring circuit with a small number of external components. This design enables a reduction in the size of IoT devices and reduces the supply current required. With a typical quiescent current of 0.4μA (DC-DC: 0.3µA, Battery monitor: 0.1μA), the RP605 can prolong battery life, contributing to the long operation of battery-powered IoT devices.

Features

  • 0.3μA low consumption current
    • Long-time operation of battery-powered equipment
    • Downsizing of battery
  • Combines DC-DC and battery monitor into a single chip
  • 1.8V to 5.5V input voltage range 
  • Compact packages reduce PCB space and enable high-density mounting

Applications

  • Wearable devices
    • Smartwatches
    • Smartbands
    • Healthcare
    • Fitness
  • Li-ion/coin battery-powered devices
  • Sensor devices
  • Energy harvesting
  • Low-power devices for CPU and memory
  • Low-power wireless communication equipment
    • BLUETOOTH® Low Energy (BLE)
    • Zigbee®
    • WiSunm
    • ANT

Specifications

  • DC-DC 
    • 0.3μA supply current (typical)
    • 300mA output current
    • 1.8V to 5.5V input voltage range
    • 1.6V to 5.2V output voltage range
    • ±1.5% output voltage accuracy
  • Battery monitor
    • Output voltage
      • VIN/3 (RP605xxx3x)
      • VIN/4 (RP605xxx4x)
    • 0.1μA supply current (typical)
  • -40°C to +85°C operating temperature range
  • -40°C to +125°C junction temperature range
  • Package options
    • WLCSP-20-P3 (2.315mm x 1.71mm x 0.36mm)
    • DFN(PLP)2730-12 (3.00mm x 2.70mm x 0.6mm)
  • RoHS compliant
  • Halogen-free

Videos

RP605xA Block Diagram

Block Diagram - Nisshinbo RP605 Buck-Boost DC-DC Converters

RP605xB Block Diagram

Block Diagram - Nisshinbo RP605 Buck-Boost DC-DC Converters

Typical Application Circuit

Application Circuit Diagram - Nisshinbo RP605 Buck-Boost DC-DC Converters
Paskelbta: 2020-03-30 | Atnaujinta: 2024-04-29