Nisshinbo RP130x Low Noise 150mA LDO Regulators

Nisshinbo RP130x Low Noise 150mA LDO Regulators are voltage regulator ICs with high ripple rejection, low dropout voltage, high output voltage accuracy, and extremely low supply current (38µA typical). The IC consists of a voltage reference unit, an error amplifier, a resistor net for voltage setting, a short current limit circuit, and a chip enable circuit, which helps prolong the battery life. Nisshinbo RP130x LDO Regulators offer a low supply current performed by the CMOS process and perform with a low dropout voltage due to a built-in low on-resistance. Other features include a voltage range of 1.7V to 6.5V and an output voltage range of 1.2V to 5.3V. With package options of DFN(PLP)1010-4, SOT-23-5, and SC-82AB, high-density mounting on the board is possible.

Features

  • High ripple rejection
  • Low dropout voltage
  • High output voltage accuracy
  • Low supply current

Applications

  • Battery-powered equipment
  • Communications equipment
  • Electrical appliances
  • High stable reference voltage

Specifications

  • 38µA typical supply current
  • 0.1µA typical standby current
  • 80dB (f=1kHz) typical ripple rejection
  • 1.7V to 6.5V input voltage range (7.0V maximum)
  • 1.2V to 5.3V output voltage range
  • ±1.0% output voltage accuracy
  • ±20ppm/°C typical temperature-drift coefficient of output voltage
  • 0.32V dropout voltage
  • 0.02%/V line regulation
  • Package options
    • DFN(PLP)1010-4
    • SC-82AB
    • SOT-23-5
  • 40mA built-in fold-back protection circuit

Block Diagrams

Block Diagram - Nisshinbo RP130x Low Noise 150mA LDO Regulators

Typical Application Circuit

Application Circuit Diagram - Nisshinbo RP130x Low Noise 150mA LDO Regulators

Videos

Paskelbta: 2020-11-17 | Atnaujinta: 2024-04-25