Nisshinbo RP112x Low Noise LDO Regulators

Nisshinbo RP112x Low Noise Low-Dropout (LDO) Regulators are CMOS-based regulators with 150mA typical output current. These regulators offer high output voltage accuracy, low supply current, low on-resistance transistor, and low noise output voltage. The RP112x regulators include a voltage reference unit, error amplifier, current limit circuit, and chip enable circuit. These LDO regulators feature ripple rejection as low as 80dB at f=1kHz, 75dB at f=10kHz, and 65dB at f=100kHz.

The RP112x regulators are suitable as a power source in applications that demand a higher level of noise reduction. Typical applications include portable communication equipment, electrical home appliances, battery-powered equipment, and RF modules. The RP112x LDOs are free from lead, halogen, and are available in three packaging options.

Features

  • Ultra-low noise
  • Low ripple rejection
  • 150mA typical output current
  • Free from lead and halogen
  • Developed using the CMOS process technology
  • Available in three packages
    • DFN(PLP)1010-4
    • SC-88A
    • SOT-23-5

Applications

  • Portable communication equipment
  • Electrical appliances
    • Cameras
    • VCRs
    • Camcorders
  • Battery-powered equipment
  • Electrical home appliances
  • Portable music player
  • RF module

Typical Application Circuit

Application Circuit Diagram - Nisshinbo RP112x Low Noise LDO Regulators
Paskelbta: 2017-05-09 | Atnaujinta: 2022-03-11