Nisshinbo NJM290xB Quad/Dual Auto Operational Amplifiers

Nisshinbo NJM2904B/NJM2902B Quad/Dual Automotive Operational Amplifiers are high Electromagnetic Compatibility (EMC) performance, single-supply versatile operational amplifiers. These operational amplifiers feature a 3V to 36V operating voltage range, internal Electromagnetic Interference Filters (EMI), 0.4V/µs typical slew rate, and unity-gain stability. The NJM2904B/NJM2902B amplifiers also feature 0.5mV input offset voltage, -40°C to +125°C operating temperature range, and bipolar process. The NJM2904B/NJM2902B operational amplifiers are ideally used for automotive applications. The NJM2904B amplifier is AEC-Q100 grade 1 compliant, and the NJM2902B amplifier is AEC-Q100 grade 1 in progress.

Features

  • Optional dual or quad versions
  • Internal EMI filter
  • High noise immunity
  • Unity-gain stability
  • Bipolar process

Applications

  • General use for automotive

Specifications

  • +3V to +36V operating voltage range
  • 0.5mV typical input offset voltage
  • 0.4V/μs typical slew rate
  • Unity-gain stability
  • Bipolar process
  • NJM2904B; AEC-Q100 grade 1 compliant
  • NJM2902B; AEC-Q100 grade 1 in progress
  • Consumption Current
    • 0.7mA typical - NJM2904B
    • 1.2mA typical - NJM2902B
  • Packages
    • MSOP8 (VSP8) (2.9mm x 4.0mm x 1.1mm) - NJM2904BR
    • SSOP14-B4 (5.0mm x 6.4mm x 1.45mm) - NJM2902BVB4

Block Diagram

Block Diagram - Nisshinbo NJM290xB Quad/Dual Auto Operational Amplifiers

Dimensions Diagram

Nisshinbo NJM290xB Quad/Dual Auto Operational Amplifiers

Videos

Paskelbta: 2023-01-23 | Atnaujinta: 2024-02-02