Nichicon UCK AEC-Q200 SMD Aluminum Electrolytic Capacitors
Nichicon UCK SMD Aluminum Electrolytic Capacitors are AEC-Q200-qualified devices with a guaranteed life of 5000 hours at +105°C. Nichicon UCK offers a 30% lower height compared to UPW radial-leaded capacitors and a 20.9% maximum increase in capacitance compared to the UCM series. Nichicon UCK AEC-Q200 SMD Aluminum Electrolytic Capacitors offer low voltage (25V to 35V rated voltage range) and high capacitance (1100µF to 5900µF rated capacitance range) and are ideal for automotive and telecommunications equipment.
Features
- Chip-type, low-impedance capacitors with a temperature range of up to +105°C
- Applicable to automatic mounting machine fed with carrier tape
- Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
- AEC-Q200 qualified
Applications
- Automotive equipment
- Telecommunications equipment
Specifications
- 5000 hours of guaranteed life at +105°C
- 25V to 35V rated voltage range
- 1100µF to 5900µF rated capacitance range
- ±20% capacitance tolerance at 120Hz, +20°C
Paskelbta: 2024-09-17
| Atnaujinta: 2025-12-12