Nexperia TrEOS Compact 2-in-1 ESD Protection Devices

Nexperia TrEOS Compact 2-in-1 High-Speed ESD Protection Devices are designed to suppress Electrostatic Discharge (ESD) in USB3.2, HDMI2.1, and other high-speed data lines. These devices combine two TrEOS protection diodes in a miniature DFN0603-3 package, effectively delivering two diodes in the footprint of one.

The Nexperia TrEOS ESD Protection Devices combine high RF performance with very low clamping and very high surge capability, providing best-in-class ESD protection and system robustness.

Features

  • Bidirectional ESD protection of two lines
  • Very low diode capacitance for high signal integrity down to 0.21pF
  • Surge robustness up to 11.0A at 8/20µs
  • ESD protection up to ±25kV acc. to IEC 61000-4-2
  • Low clamping and trigger for enhanced system protection down to 0.19Ω
  • Extremely low-inductance protection path to ground
  • Symmetrical layout
  • 0.63mm x 0.33mm x 0.25mm DFN0603-3 package
  • Placed on one differential line pair, almost no extra PCB space demand for protection

Applications

  • Thunderbolt, USB, and HDMI 2.1 data lines
  • Cellular handsets and accessories
  • Portable electronics
  • Communication systems
  • Computers and peripherals

Overview

Chart - Nexperia TrEOS Compact 2-in-1 ESD Protection Devices

Package Comparison

Nexperia TrEOS Compact 2-in-1 ESD Protection Devices

Package Outline

Mechanical Drawing - Nexperia TrEOS Compact 2-in-1 ESD Protection Devices
Paskelbta: 2021-04-07 | Atnaujinta: 2022-03-31