Nexperia PSC1065K Silicon Carbide (SiC) Schottky Diodes
Nexperia PSC1065K Silicon Carbide (SiC) Schottky Diode is designed for ultra-high performance, low-loss, high-efficiency power conversion applications. The Nexperia PSC1065K SiC Schottky diode is encapsulated in a Real-2-Pin (R2P) TO-220-2 (SOT8021) through-hole power plastic package. The product offers temperature-independent capacitive turn-off, zero recovery switching behavior, and an outstanding figure-of-merit (QC x VF). The Merged PiN Schottky (MPS) diode improves the robustness expressed in a high IFSM.Features
- Zero forward and reverse recovery
- Temperature-independent switching performance
- Outstanding figure-of-merit (Qc x VF)
- High IFSM capability
- High power density
- Reduced system cost
- System miniaturization
- Reduced EMI
Applications
- Switch Mode Power Supply (SMPS)
- AC-DC and DC-DC converter
- Battery charging infrastructure
- Server and telecom power supply
- Uninterruptible Power Supply (UPS)
- Photovoltaic inverters
Additional Resources
Package Range
Paskelbta: 2023-07-07
| Atnaujinta: 2025-06-20