Nexperia PMEG050V030x/-Q Schottky Barrier Rectifiers

Nexperia PMEG050V030x/-Q Schottky Barrier Rectifiers offer very low forward voltage and high power capability via clip-bond technology. The PMEG050V030x-Q is qualified according to AEC-Q101 and suggested for use in automotive applications. The PMEG050V030x/-Q are ideal for high-efficiency DC-to-DC conversion, low voltage rectification, and freewheeling applications. The PMEG050V030x/-Q rectifiers are encased in a CFP15B (SOT1289B) power and flat lead SMD plastic package.

Features

  • Very low forward voltage
  • High power capability due to clip-bond technology
  • Small and thin SMD plastic package
  • Qualified according to AEC-Q101 and recommended for use in automotive applications (PMEG050V030x-Q)

Applications

  • High-efficiency DC-to-DC conversion
  • Low voltage rectification
  • Switch mode power supply
  • Freewheeling application
  • Reverse polarity protection
  • OR-ing

Pinning Diagram

Application Circuit Diagram - Nexperia PMEG050V030x/-Q Schottky Barrier Rectifiers
View Results ( 3 ) Page
Dalies Numeris Duomenų Lapas Pakuotė / Korpusas Jei – tiesioginė srovė
PMEG050V030EPE-QZ PMEG050V030EPE-QZ Duomenų Lapas SOT-1289B-3 (CFP15B-3) 4.2 A
PMEG050V030EPDZ PMEG050V030EPDZ Duomenų Lapas SOT-1289B-3 (CFP15B-3) 3 A
PMEG050V030EPEZ PMEG050V030EPEZ Duomenų Lapas SOT-1289B-3 (CFP15B-3) 4.2 A
Paskelbta: 2022-08-22 | Atnaujinta: 2022-08-24